Part Details for CA39 by MACOM
Overview of CA39 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA39
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-CA39-ND
|
DigiKey | AMPLIFIER,CASCADED W/SMA CONNECT Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,938.2800 | Buy Now |
DISTI #
937-CA39
|
Mouser Electronics | RF Amplifier Amplifier,Cascaded w/SMA Connectors | 0 |
|
$1,894.2600 | Order Now |
Part Details for CA39
CA39 CAD Models
CA39 Part Data Attributes
|
CA39
MACOM
Buy Now
Datasheet
|
Compare Parts:
CA39
MACOM
Wide Band Low Power Amplifier, 10MHz Min, 2000MHz Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | SMA, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 6.5 dB | |
Input Power-Max (CW) | 50 dBm | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2.2 |
Alternate Parts for CA39
This table gives cross-reference parts and alternative options found for CA39. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA39, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA39 | Wide Band Low Power Amplifier, 10MHz Min, 2000MHz Max, | WJ Communications Inc | CA39 vs CA39 |