Part Details for CA37-931 by Facon
Overview of CA37-931 by Facon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for CA37-931
CA37-931 CAD Models
CA37-931 Part Data Attributes:
|
CA37-931
Facon
Buy Now
Datasheet
|
Compare Parts:
CA37-931
Facon
Rectifier Diode, 30A, 100V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FACON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Output Current-Max | 30 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |