There are no models available for this part yet.
Overview of CA37 830000 by LUMEL SA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L117DCFRCA37P | Amphenol Communications Solutions | Dsub, Stamped siganl 3A, Straight IDC Flat ribbon, Front Metal Brigth Tin Shell+Grounding Dimples, 37 Pin, 0.38um (15u\\) Gold, 4-40 Removable Front Screwlock | |
L117DCFRCA37S | Amphenol Communications Solutions | Dsub, Stamped siganl 3A, Straight IDC Flat ribbon, Front Metal Brigth Tin Shell, 37 Socket, 0.38um (15u\\) Gold, 4-40 Removable Front Screwlock | |
L17DCFRCA37S | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell, 37 Position Receptacle, Flash Gold, 4-40 Removable Front Screwlock |
Price & Stock for CA37 830000 by LUMEL SA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CA37-830000
|
TME | Meter: frequency, on panel, analogue,mounting, 72x72x64mm, 110V Min Qty: 1 | 0 |
|
$88.1300 / $94.9100 | RFQ |