Part Details for CA3504H1100-NH by Cvilux Corporation
Overview of CA3504H1100-NH by Cvilux Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3504H1100-NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2987-CA3504H1100-NH-ND
|
DigiKey | 1.27MM (.050) MALE RIGHT ANGLE D Min Qty: 2015 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.1794 | Buy Now |
Part Details for CA3504H1100-NH
CA3504H1100-NH CAD Models
CA3504H1100-NH Part Data Attributes
|
CA3504H1100-NH
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CA3504H1100-NH
Cvilux Corporation
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.197 inch | |
Body Depth | 0.313 inch | |
Body Length | 0.349 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BLADE PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.2 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for CA3504H1100-NH
This table gives cross-reference parts and alternative options found for CA3504H1100-NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3504H1100-NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12700FL111135-12 | Board Connector, 35 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | CA3504H1100-NH vs 12700FL111135-12 |
53164-0490 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Guide Slot, Receptacle | Molex | CA3504H1100-NH vs 53164-0490 |
64404250 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle | W+P Products GmbH | CA3504H1100-NH vs 64404250 |
DBCA33B04BT1 | HEADER CONNECTOR,PCB MNT,RECEPT,4 CONTACTS,PIN,0.05 PITCH,PC TAIL TERMINAL,BLACK | Alpha 3 Manufacturing | CA3504H1100-NH vs DBCA33B04BT1 |
12700FL111135-01 | Board Connector, 35 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | CA3504H1100-NH vs 12700FL111135-01 |
12700FL111135-11 | Board Connector, 35 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | CA3504H1100-NH vs 12700FL111135-11 |
40-2362-122 | HEADER CONNECTOR,HYBRID,PLUG,176+48 CONTACTS,SKT | TE Connectivity | CA3504H1100-NH vs 40-2362-122 |
2002S-04TW-L | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking | Ratioplast Electronics | CA3504H1100-NH vs 2002S-04TW-L |
40-2261-144 | HEADER CONNECTOR,HYBRID,PLUG,176+48 CONTACTS,SKT | TE Connectivity | CA3504H1100-NH vs 40-2261-144 |
40-2361-122 | HEADER CONNECTOR,HYBRID,PLUG,176+48 CONTACTS,SKT | TE Connectivity | CA3504H1100-NH vs 40-2361-122 |