Datasheets
CA3310AE by:

ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP24

Part Details for CA3310AE by Harris Semiconductor

Overview of CA3310AE by Harris Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing Entertainment and Gaming

Price & Stock for CA3310AE

Part # Distributor Description Stock Price Buy
DISTI # 2156-CA3310AE-ND
DigiKey 10-BIT, 15 MSPS, FLASH ADC Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT Temporarily Out of Stock
Buy Now
Rochester Electronics 6-BIT, 15 MSPS, FLASH A/D CONVERTER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 252
  • 1 $4.1200
  • 25 $4.0400
  • 100 $3.8700
  • 500 $3.7100
  • 1,000 $3.5000
$3.5000 / $4.1200 Buy Now

Part Details for CA3310AE

CA3310AE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CA3310AE Part Data Attributes

CA3310AE Harris Semiconductor
Buy Now Datasheet
Compare Parts:
CA3310AE Harris Semiconductor ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP24
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR
Package Description DIP-24
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Analog Input Voltage-Max 5 V
Analog Input Voltage-Min -5 V
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDIP-T24
JESD-609 Code e0
Linearity Error-Max (EL) 0.0488%
Number of Analog In Channels 1
Number of Bits 10
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY
Output Format PARALLEL, WORD
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP24,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Sample and Hold / Track and Hold TRACK
Supply Current-Max 8 mA
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Alternate Parts for CA3310AE

This table gives cross-reference parts and alternative options found for CA3310AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3310AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CA3310E ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP24, PLASTIC, MS-011AA, DIP-24 Rochester Electronics LLC CA3310AE vs CA3310E
CA3310AD ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP24 Harris Semiconductor CA3310AE vs CA3310AD
CA3310AE 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP24 Intersil Corporation CA3310AE vs CA3310AE
CA3310D ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP24 Rochester Electronics LLC CA3310AE vs CA3310D
CA3310D ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP24 Harris Semiconductor CA3310AE vs CA3310D
Part Number Description Manufacturer Compare
CA3310AD ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP24 Harris Semiconductor CA3310AE vs CA3310AD
CA3310D ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP24 Harris Semiconductor CA3310AE vs CA3310D
CA3310AE 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP24 Intersil Corporation CA3310AE vs CA3310AE

CA3310AE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA3310AE by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA3310AE by Harris Semiconductor

Select Manufacturer
Which Manufacturer of CA3310AE would you like to use for your alert(s)?
  • Please alert me when CA3310AE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CA3310AE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA3310AE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CA3310AE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA3310AE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA3310AE by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: