Part Details for CA3306CD by Intersil Corporation
Overview of CA3306CD by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Part Details for CA3306CD
CA3306CD CAD Models
CA3306CD Part Data Attributes
|
CA3306CD
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CA3306CD
Intersil Corporation
1-CH 6-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | SIDE BRAZED, CERAMIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | -0.5 V | |
Conversion Time-Max | 0.067 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-CDIP-T18 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.7812% | |
Number of Analog In Channels | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 15 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CA3306CD
This table gives cross-reference parts and alternative options found for CA3306CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3306CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP7686SD/883 | ADC, Flash Method, 6-Bit, 1 Func, Parallel, Word Access, CMOS, CDIP18, | Micro Power Systems | CA3306CD vs MP7686SD/883 |
MP7686JD | ADC, Flash Method, 6-Bit, 1 Func, Parallel, Word Access, CMOS, CDIP18, | Micro Power Systems | CA3306CD vs MP7686JD |
MP7682SD/883 | ADC, Flash Method, 6-Bit, 1 Func, 1 Channel, Serial Access, CMOS, CDIP18, 0.300 INCH, CERAMIC, DIP-18 | Exar Corporation | CA3306CD vs MP7682SD/883 |
MP7682JN | ADC, Flash Method, 6-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Exar Corporation | CA3306CD vs MP7682JN |
MP7682BD | ADC, Flash Method, 6-Bit, 1 Func, Parallel, Word Access, CMOS, CDIP18, | Micro Power Systems | CA3306CD vs MP7682BD |
MP7686KD | ADC, Resistance Ladder, 6-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP18, 0.300 INCH, CERAMIC, DIP-18 | Exar Corporation | CA3306CD vs MP7686KD |
MP7682JN | ADC, Flash Method, 6-Bit, 1 Func, Parallel, Word Access, CMOS, PDIP18, | Micro Power Systems | CA3306CD vs MP7682JN |
MP7682TD/883 | ADC, Flash Method, 6-Bit, 1 Func, Parallel, Word Access, CMOS, CDIP18, | Micro Power Systems | CA3306CD vs MP7682TD/883 |
MP7686JN | ADC, Flash Method, 6-Bit, 1 Func, Parallel, Word Access, CMOS, PDIP18, | Micro Power Systems | CA3306CD vs MP7686JN |
MP7686JN | ADC, Resistance Ladder, 6-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Exar Corporation | CA3306CD vs MP7686JN |