CA32C5005INT
CTS Corporation
Description: HCMOS Output Clock Oscillator, 50MHz Nom,

Overview of CA32C5005INT by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CA32C5005INT by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CA32C5005INT
Avnet Americas Automotive Grade Clock Oscillator 50MHz 25ppm 2.5VDC HCMOS 4-Pin Surface Mount Automotive T/R - Tape and Reel (Alt: CA32C5005INT) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel 0
RFQ
DISTI # 774-CA32C5005INT
Mouser Electronics Standard Clock Oscillators 3.2mmx2.5mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 50.0000MHz, +2.5V, Stab +/-25ppm, -40C/+85C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel RoHS: Compliant 0
  • 1,000 $0.9070
  • 3,000 $0.9070
  • 5,000 $0.8850
$0.8850 / $0.9070 Order Now

CAD Models for CA32C5005INT by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CA32C5005INT by CTS Corporation

CA32C5005INT
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CTS CORP
Package Description
LCC4,.1X.13,83/65
Reach Compliance Code
unknown
Additional Feature
ENABLE/DISABLE FUNCTION
Fall Time-Max
7 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
50 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS
Output Load
15 pF
Output Low Current-Max
4 mA
Package Body Material
CERAMIC
Package Equivalence Code
LCC4,.1X.12,83/65
Physical Dimension
3.2mm x 2.5mm x 1.2mm
Rise Time-Max
7 ns
Screening Level
AEC-Q200
Supply Current-Max
40 mA
Supply Voltage-Max
2.665 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Technology
HCMOS
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. CA32C5005INT
    CTS Corporation
    HCMOS Output Clock Oscillator, 50MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA32C5005INT by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA32C5005INT by CTS Corporation

Select Manufacturer
Which Manufacturer of CA32C5005INT would you like to use for your alert(s)?
  • Please alert me when CA32C5005INT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CA32C5005INT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA32C5005INT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CA32C5005INT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA32C5005INT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA32C5005INT by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: