Part Details for CA32C0803GMT by CTS Corporation
Overview of CA32C0803GMT by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA32C0803GMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA32C0803GMT
|
Avnet Americas | Automotive Grade Clock Oscillator 8MHz 50ppm 2.5VDC HCMOS 4-Pin Surface Mount Automotive T/R - Tape and Reel (Alt: CA32C0803GMT) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-CA32C0803GMT
|
Mouser Electronics | Standard Clock Oscillators 3.2mmx2.5mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 8.0000MHz, +1.8V, Stab +/-50ppm, -40C/+105C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel RoHS: Compliant | 0 |
|
$1.2600 / $1.2800 | Order Now |
Part Details for CA32C0803GMT
CA32C0803GMT CAD Models
CA32C0803GMT Part Data Attributes
|
CA32C0803GMT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CA32C0803GMT
CTS Corporation
HCMOS Output Clock Oscillator, 8MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.1X.12,83/65 | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 7 ns | |
Screening Level | AEC-Q200 | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | HCMOS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for CA32C0803GMT
This table gives cross-reference parts and alternative options found for CA32C0803GMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA32C0803GMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA32C0803NMT | HCMOS Output Clock Oscillator, 8MHz Nom, | CTS Corporation | CA32C0803GMT vs CA32C0803NMT |
FO3HSKBM8.0-T1 | HCMOS Output Clock Oscillator, 8MHz Nom, SMD, 4 PIN | Abracon Corporation | CA32C0803GMT vs FO3HSKBM8.0-T1 |
FO3HSKBM8.0-T2 | HCMOS Output Clock Oscillator, 8MHz Nom, SMD, 4 PIN | Abracon Corporation | CA32C0803GMT vs FO3HSKBM8.0-T2 |
CA32C0803IMT | HCMOS Output Clock Oscillator, 8MHz Nom, | CTS Corporation | CA32C0803GMT vs CA32C0803IMT |