Part Details for CA3208V1300 by Cvilux Corporation
Overview of CA3208V1300 by Cvilux Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for CA3208V1300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2987-CA3208V1300-ND
|
DigiKey | 1.27MM (.050") FEMALE TOP ENTRY Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1557 In Stock |
|
$0.1314 / $0.3700 | Buy Now |
DISTI #
CA3208V1300
|
Avnet Americas | CVLCA3208V1300 - Rail/Tube (Alt: CA3208V1300) RoHS: Compliant Min Qty: 2021 Package Multiple: 47 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$0.1785 / $0.2677 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2021 Package Multiple: 47 Lead time: 10 Weeks | 0 |
|
$0.1498 | Buy Now |
|
ComSIT USA | 1.27MM FEMALE DIP TYPE CONNECTOR DIP Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Red Insulator RoHS: Compliant |
|
|
RFQ | |
DISTI #
MM-BDS08
|
Maritex | 183 |
|
$0.2470 / $0.3400 | Buy Now |
Part Details for CA3208V1300
CA3208V1300 CAD Models
CA3208V1300 Part Data Attributes
|
CA3208V1300
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CA3208V1300
Cvilux Corporation
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Kinked Leads Terminal, Locking, Red Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Board Mounting Option | HOLE 0.059 | |
Body Breadth | 0.197 inch | |
Body Depth | 0.165 inch | |
Body Length | 1.73 inch | |
Connector Type | DIP CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |