There are no models available for this part yet.
Overview of CA3204V1300 by Cvilux Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for CA3204V1300 by Cvilux Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2987-CA3204V1300-ND
|
DigiKey | 1.27MM (.050") FEMALE TOP ENTRY Min Qty: 1 Lead time: 13 Weeks Container: Tube |
81 In Stock |
|
$0.0959 / $0.2700 | Buy Now | |
DISTI #
CA3204V1300
|
Avnet Americas | CVLCA3204V1300 - Rail/Tube (Alt: CA3204V1300) RoHS: Compliant Min Qty: 2050 Package Multiple: 82 Container: Tube | 0 |
|
$0.1215 / $0.1823 | Buy Now | |
ComSIT USA | 1.27MM FEMALE DIP TYPE CONNECTOR DIP Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Red Insulator RoHS: Compliant |
|
|
RFQ | |||
DISTI #
CA3204V1300
|
IBS Electronics | Low profile PCB connector, pitch 1.27mm, 4-contacts, THT, female, top entry Min Qty: 5366 Package Multiple: 1 | 7872 |
|
$0.1323 | Buy Now | |
DISTI #
C1S158400009759
|
Chip1Stop | Connector Headers and PCB Receptacles | 7872 |
|
$0.1370 / $0.1420 | Buy Now | |
DISTI #
MM-BDS04
|
Maritex | 4210 |
|
$0.1690 / $0.2700 | Buy Now |
CAD Models for CA3204V1300 by Cvilux Corporation
Part Data Attributes for CA3204V1300 by Cvilux Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CVILUX CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Board Mounting Option
|
HOLE 0.059
|
Body Breadth
|
0.197 inch
|
Body Depth
|
0.165 inch
|
Body Length
|
0.73 inch
|
Connector Type
|
DIP CONNECTOR
|
Contact Finish Mating
|
SN ON NI
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
500VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
RED
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.059 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.54 mm
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1.5 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.114 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|