Part Details for CA3140T by Rochester Electronics LLC
Overview of CA3140T by Rochester Electronics LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CA3140T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CA3140 - Operational Amplifier, 1 Func, 15000uV Offset-Max, BIMOS, MBCY8 RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 212 |
|
$72.3300 / $85.1000 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 1 CIRCUIT TO99-8 / General Purpose Amplifier 1 Circuit TO-99-8 | 597 |
|
$9.4210 / $14.1310 | Buy Now |
Part Details for CA3140T
CA3140T CAD Models
CA3140T Part Data Attributes:
|
CA3140T
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CA3140T
Rochester Electronics LLC
Operational Amplifier, 1 Func, 15000uV Offset-Max, BIMOS, MBCY8, METAL, CAN-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | METAL, CAN-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Slew Rate-Nom | 9 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIMOS | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 4500 |
Alternate Parts for CA3140T
This table gives cross-reference parts and alternative options found for CA3140T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3140T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3140EZ | 4.5MHz, BiMOS Operational Amplifier with MOSFET Input/Bipolar Output, PDIP, /Tube | Renesas Electronics Corporation | CA3140T vs CA3140EZ |
CA3140EZ | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIMOS, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001-BA, DIP-8 | Rochester Electronics LLC | CA3140T vs CA3140EZ |
CA3140E | OP-AMP, 15000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDIP8 | Intersil Corporation | CA3140T vs CA3140E |
CA3140EZ | OP-AMP, 15000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001-BA, DIP-8 | Intersil Corporation | CA3140T vs CA3140EZ |