Part Details for CA3140M by Intersil Corporation
Results Overview of CA3140M by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA3140M Information
CA3140M by Intersil Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for CA3140M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85972204
|
Verical | Op Amp Single GP ±18V/36V Automotive 8-Pin SOIC N RoHS: Not Compliant Min Qty: 226 Package Multiple: 1 | Americas - 945 |
|
$1.5125 / $1.6625 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIMOS, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 987 |
|
$1.2100 / $1.4200 | Buy Now |
|
ComSIT USA | 4.5MHZ, BIMOS OPERATIONAL AMPLIFIER WITH MOSFET INPUT/BIPOLAR OUTPUT Operational Amplifier, 1 Func, ... more RoHS: Not Compliant ECCN: EAR99 |
|
|
RFQ |
Part Details for CA3140M
CA3140M CAD Models
CA3140M Part Data Attributes
|
CA3140M
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CA3140M
Intersil Corporation
OP-AMP, 15000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO8, PLASTIC, MS-012-AA, SOIC-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 9 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4500 | |
Voltage Gain-Min | 19950 | |
Width | 3.9 mm |
Alternate Parts for CA3140M
This table gives cross-reference parts and alternative options found for CA3140M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3140M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CA3140M | Rochester Electronics LLC | Check for Price | OP-AMP, 15000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO8, SOIC-8 | CA3140M vs CA3140M |