-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5MHz, BiMOS Operational Amplifier with MOSFET Input/Bipolar Output, PDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3140EZ | Renesas Electronics Corporation | 4.5MHz, BiMOS Operational Amplifier with MOSFET Input/Bipolar Output |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K8172
|
Newark | Op-Amp, 4.5Mhz, -55 To 125Deg C, Dip-8, No. Of Channels:1Channels, Gain Bandwidth Product:4.5Mhz, Supply Voltage Range:4V To 36V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:Mosfet, Rail To Rail:Rail - Rail Input (Rri) Rohs Compliant: Yes |Renesas CA3140EZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1761 |
|
$2.1100 / $3.2700 | Buy Now |
DISTI #
CA3140EZ-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
2313 In Stock |
|
$1.5375 / $4.5000 | Buy Now |
DISTI #
CA3140EZ
|
Avnet Americas | OP Amp Single GP ?18V/36V 8-Pin PDIP - Rail/Tube (Alt: CA3140EZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 1292 |
|
$2.9000 | Buy Now |
DISTI #
83K8172
|
Avnet Americas | OP Amp Single GP ?18V/36V 8-Pin PDIP - Bulk (Alt: 83K8172) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 267 Partner Stock |
|
$2.4500 / $3.2700 | Buy Now |
DISTI #
968-CA3140EZ
|
Mouser Electronics | Operational Amplifiers - Op Amps W/ANNEAL OPAMP 4.5MH ZLWBIAS0.04NA8PDIPML RoHS: Compliant | 8423 |
|
$1.6500 / $3.1400 | Buy Now |
|
Future Electronics | CA140 Series 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Tube | 1378Tube |
|
$1.6200 / $1.8400 | Buy Now |
|
Renesas Electronics America | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Container: Tube | 2313 |
|
$1.5375 / $4.5000 | Buy Now |
DISTI #
84988527
|
Verical | Op Amp Single GP ±18V/36V Automotive 8-Pin PDIP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2423 | Americas - 950 |
|
$2.4688 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar/MOS, 8 Pin, Plastic, DIP | 2669 |
|
$2.9505 / $5.9010 | Buy Now |
DISTI #
CA3140EZ
|
TME | IC: operational amplifier, 4.5MHz, Ch: 1, DIP8, ±2÷18VDC,4÷36VDC Min Qty: 1 | 511 |
|
$1.9000 / $2.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CA3140EZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CA3140EZ
Renesas Electronics Corporation
4.5MHz, BiMOS Operational Amplifier with MOSFET Input/Bipolar Output, PDIP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | E8.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.585 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Nom | 9 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4500 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CA3140EZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3140EZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3140EZ | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIMOS, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001-BA, DIP-8 | Rochester Electronics LLC | CA3140EZ vs CA3140EZ |
CA3140E | Operational Amplifier, 1 Func, 15000uV Offset-Max, PDIP8 | Thomson Consumer Electronics | CA3140EZ vs CA3140E |
CA3140EX | Operational Amplifier, 1 Func, 15000uV Offset-Max, PDIP8 | Harris Semiconductor | CA3140EZ vs CA3140EX |