There are no models available for this part yet.
Overview of CA3127E by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
CAD Models for CA3127E by Intersil Corporation
Part Data Attributes for CA3127E by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
LOW NOISE
|
Collector Current-Max (IC)
|
0.02 A
|
Collector-Emitter Voltage-Max
|
15 V
|
Configuration
|
SEPARATE, 5 ELEMENTS
|
Highest Frequency Band
|
VERY HIGH FREQUENCY BAND
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Number of Elements
|
5
|
Number of Terminals
|
16
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
1150 MHz
|
Alternate Parts for CA3127E
This table gives cross-reference parts and alternative options found for CA3127E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3127E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL3127NAMP | RF Small Signal Bipolar Transistor, 0.02A I(C), 5-Element, Very High Frequency Band, Silicon, NPN, SURFACE MOUNT, DIP-16 | Zarlink Semiconductor Inc | CA3127E vs SL3127NAMP |
SL3127CDC | RF Small Signal Bipolar Transistor, 0.02A I(C), 5-Element, Very High Frequency Band, Silicon, NPN, DC16, DIP-16 | Zarlink Semiconductor Inc | CA3127E vs SL3127CDC |
SL3127CDC | 5 CHANNEL, VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, DC16, DIP-16 | Microsemi Corporation | CA3127E vs SL3127CDC |
SL3227NAMP | Transistor | Microsemi Corporation | CA3127E vs SL3227NAMP |
CA3127F | 5 CHANNEL, UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | Intersil Corporation | CA3127E vs CA3127F |
SL3227NAMP | RF Small Signal Bipolar Transistor, 0.02A I(C), 5-Element, Very High Frequency Band, Silicon, NPN, MP16, DIP-16 | Zarlink Semiconductor Inc | CA3127E vs SL3227NAMP |
Related Parts for CA3127E
-
CA3127MZRF Small Signal Bipolar Transistors
-
FPQ3725Small Signal Bipolar Transistors
-
160183J400CFixed Capacitors
-
DMN5L06DWK-7Small Signal Field-Effect Transistors
-
XGD10603NRTransient Suppressors
-
204752Headers and Edge Type Connectors
-
0604HQ-7N6XJLCFixed Inductors
-
CA3140EZOperational Amplifiers
-
40097Terminals and Terminal Blocks