Part Details for CA3108R18-10S-F80 by ITT Interconnect Solutions
Results Overview of CA3108R18-10S-F80 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA3108R18-10S-F80 Information
CA3108R18-10S-F80 by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CA3108R18-10S-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3108R18-10S-F80
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Crimp RA Cable Mount 4 Terminal 1 Port - Bulk (Alt: CA3108R18-10S... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$52.5942 / $64.4410 | Buy Now |
DISTI #
965-038422-1466
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$68.5800 / $72.5800 | Order Now |
DISTI #
ITTCA3108R18-10S-F80
|
Heilind Electronics | CA3108R18-10S-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.7200 / $123.9200 | Buy Now |
DISTI #
ITTCA3108R18-10S-F80
|
Interstate Connecting Components | CA3108R18-10S-F80 | 0 |
|
Buy Now | |
DISTI #
038422-1466
|
Avnet Abacus | Conn MILC5015 Circular SKT 4 POS Crimp RA Cable Mount 4 Terminal 1 Port (Alt: 038422-1466) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$60.7200 / $123.9200 | Buy Now |
Part Details for CA3108R18-10S-F80
CA3108R18-10S-F80 CAD Models
CA3108R18-10S-F80 Part Data Attributes
|
CA3108R18-10S-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3108R18-10S-F80
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Clamp Terminal, Plug,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Quantities | 4 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | OLIVE DRAB CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |