Part Details for CA3108R16S-4P by ITT Interconnect Solutions
Overview of CA3108R16S-4P by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3108R16S-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1768
|
Newark | Connector Circular 90° Angle Plug 02 Pin Contacts |Itt Cannon CA3108R16S-4P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$60.6400 / $90.3300 | Buy Now |
DISTI #
E/R CA3108R16S-4P
|
Avnet Americas | CONNECTOR CIRCULAR 90 ANGLE PLUG 02 PIN CONTACTS - Bulk (Alt: E/R CA3108R16S-4P) Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 Factory Stock |
|
$52.9851 / $78.4180 | Buy Now |
DISTI #
965-CA3108R16S-4P
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$27.5700 / $32.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
10 On Order |
|
$0 | Buy Now |
DISTI #
CA3108R16S-4P
|
ECCO | 10 |
|
Buy Now |
Part Details for CA3108R16S-4P
CA3108R16S-4P CAD Models
CA3108R16S-4P Part Data Attributes
|
CA3108R16S-4P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3108R16S-4P
ITT Interconnect Solutions
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Quantities | 2 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |