Part Details for CA3108R16S-1SF80 by ITT Interconnect Solutions
Overview of CA3108R16S-1SF80 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for CA3108R16S-1SF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1766
|
Newark | Connector Circular 90° Angle Plug 07 Socket Contacts |Itt Cannon CA3108R16S-1SF80 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$110.4700 / $143.1400 | Buy Now |
DISTI #
5664-CA3108R16S-1SF80-ND
|
DigiKey | CONN PLUG FMALE 7P SILVER CRIMP Min Qty: 1 MARKETPLACE PRODUCT |
349 In Stock |
|
$43.2100 / $57.1400 | Buy Now |
DISTI #
CA3108R16S-1SF80-ND
|
DigiKey | CONN PLUG FMALE 7P SILVER CRIMP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
E/R CA3108R16S-1SF
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 7 POS Crimp RA Cable Mount 7 Terminal 1 Port - Bulk (Alt: E/R CA3108R16S-1SF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 16 Factory Stock |
|
$112.8545 / $167.0247 | Buy Now |
DISTI #
CA3108R16S-1S-F80
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 7 POS Crimp RA Cable Mount 7 Terminal 1 Port - Bulk (Alt: CA3108R16S-1S-F80) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CA3108R16S-1S-F80
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 7 POS Crimp RA Cable Mount 7 Terminal 1 Port - Bulk (Alt: CA3108R16S-1S-F80) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$42.2875 / $71.9650 | Buy Now |
DISTI #
CA3108R16S-1SF80
|
PEI Genesis | ER 7C 7#16S SKT PLUG RTANG Min Qty: 1 | 394 |
|
$72.1000 / $120.1700 | Buy Now |
Part Details for CA3108R16S-1SF80
CA3108R16S-1SF80 CAD Models
CA3108R16S-1SF80 Part Data Attributes
|
CA3108R16S-1SF80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3108R16S-1SF80
ITT Interconnect Solutions
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Clamp Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Quantities | 7 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | OLIVE DRAB CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |