Part Details for CA3108R16-11S by ITT Interconnect Solutions
Overview of CA3108R16-11S by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for CA3108R16-11S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1764
|
Newark | Connector Circular 90° Angle Plug 02 Socket Contacts |Itt Cannon CA3108R16-11S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.8600 | Buy Now |
DISTI #
CAN CA3108R16-11S
|
Avnet Americas | Circular Connector, CA, Right Angle Plug, 2 Contacts, Solder Socket, Threaded, 16-11 - Bulk (Alt: CAN CA3108R16-11S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
$78.9375 / $142.3168 | Buy Now |
DISTI #
E/R CA3108R16-11S
|
Avnet Americas | Circular Connector, CA, Right Angle Plug, 2 Contacts, Solder Socket, Threaded, 16-11 - Bulk (Alt: E/R CA3108R16-11S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$60.8680 / $90.0846 | Buy Now |
DISTI #
695-CA3108R16-11S
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#12 SKT PLUG RTANG | 0 |
|
$98.3400 / $115.2900 | Order Now |
Part Details for CA3108R16-11S
CA3108R16-11S CAD Models
CA3108R16-11S Part Data Attributes:
|
CA3108R16-11S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3108R16-11S
ITT Interconnect Solutions
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 2 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |