Part Details for CA3108R14S-7S by ITT Interconnect Solutions
Overview of CA3108R14S-7S by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3108R14S-7S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E/R CA3108R14S-7S
|
Avnet Americas | Connector Bayonet Coupling Plug 3 Position Socket Solder Cup Right Angle Cable Mount 3 Terminal 1 Port - Bulk (Alt: E/R CA3108R14S-7S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-CA3108R14S-7S
|
Mouser Electronics | Circular MIL Spec Connector ER 3C 3#16S SKT PLUG RTANG | 0 |
|
$43.9800 | Order Now |
DISTI #
37215706
|
Verical | Conn Circular SKT 3 POS Crimp RA Cable Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 752 |
|
$53.1964 | Buy Now |
DISTI #
20696681
|
Verical | Conn Circular SKT 3 POS Crimp RA Cable Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 117 |
|
$26.3214 / $27.5000 | Buy Now |
DISTI #
65608462
|
Verical | Conn Circular SKT 3 POS Crimp RA Cable Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 53 |
|
$95.1444 | Buy Now |
Part Details for CA3108R14S-7S
CA3108R14S-7S CAD Models
CA3108R14S-7S Part Data Attributes
|
CA3108R14S-7S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3108R14S-7S
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Quantities | 3 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |