Part Details for CA3108R14S-6S by ITT Interconnect Solutions
Overview of CA3108R14S-6S by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3108R14S-6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E/R CA3108R14S-6S
|
Avnet Americas | Connector Bayonet Coupling Plug 6 Position Socket Solder Cup Right Angle Cable Mount 6 Terminal 1 Port - Bulk (Alt: E/R CA3108R14S-6S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 240 Factory Stock |
|
RFQ | |
DISTI #
965-CA3108R14S-6S
|
Mouser Electronics | Circular MIL Spec Connector ER 6C 6#16S SKT PLUG RTANG RoHS: Not Compliant | 0 |
|
$37.1900 | Order Now |
DISTI #
20696677
|
Verical | Conn Circular SKT 6 POS Crimp RA Cable Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 990 |
|
$22.7465 / $27.6104 | Buy Now |
DISTI #
63420676
|
Verical | Conn Circular SKT 6 POS Crimp RA Cable Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$100.1495 | Buy Now |
Part Details for CA3108R14S-6S
CA3108R14S-6S CAD Models
CA3108R14S-6S Part Data Attributes
|
CA3108R14S-6S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3108R14S-6S
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Quantities | 6 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |