Part Details for CA3108R14S-5S by ITT Interconnect Solutions
Overview of CA3108R14S-5S by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for CA3108R14S-5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E/R CA3108R14S-5S
|
Avnet Americas | Circular Connector, CA, Right Angle Plug, 5 Contacts, Solder Socket, Threaded, 14S-5 - Bulk (Alt: E/R CA3108R14S-5S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 412 Factory Stock |
|
RFQ | |
DISTI #
CAN CA3108R14S-5S
|
Avnet Americas | Circular Connector, CA, Right Angle Plug, 5 Contacts, Solder Socket, Threaded, 14S-5 - Bulk (Alt: CAN CA3108R14S-5S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.4350 / $97.1084 | Buy Now |
DISTI #
965-CA3108R14S-5S
|
Mouser Electronics | Circular MIL Spec Connector ER 5C 5#16S SKT PLUG RTANG | 0 |
|
$50.8600 | Order Now |
Part Details for CA3108R14S-5S
CA3108R14S-5S CAD Models
CA3108R14S-5S Part Data Attributes:
|
CA3108R14S-5S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3108R14S-5S
ITT Interconnect Solutions
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Quantities | 5 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for CA3108R14S-5S
This table gives cross-reference parts and alternative options found for CA3108R14S-5S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3108R14S-5S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3108R14S-5S | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Defense Logistics Agency | CA3108R14S-5S vs MS3108R14S-5S |