Part Details for CA3108R10SL-4P by ITT Interconnect Solutions
Overview of CA3108R10SL-4P by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3108R10SL-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1758
|
Newark | Connector Circular 90° Angle Plug 02 Pin Contacts |Itt Cannon CA3108R10SL-4P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.6900 / $87.4400 | Buy Now |
DISTI #
ICA3108R10SL-4P-ND
|
DigiKey | CONN PLUG MALE 2P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1383 In Stock |
|
$49.2000 / $81.9900 | Buy Now |
DISTI #
E/R CA3108R10SL-4P
|
Avnet Americas | CONNECTOR CIRCULAR 90 ANGLE PLUG 02 PIN CONTACTS - Bulk (Alt: E/R CA3108R10SL-4P) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN CA3108R10SL-4
|
Avnet Americas | CONNECTOR CIRCULAR 90 ANGLE PLUG 02 PIN CONTACTS - Bulk (Alt: CAN CA3108R10SL-4) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 1428 Factory Stock |
|
$54.8362 / $107.7199 | Buy Now |
DISTI #
965-CA3108R10SL-4P
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#16S PIN PLUG RTANG RoHS: Not Compliant | 0 |
|
$30.2200 | Order Now |
DISTI #
37215770
|
Verical | Conn Circular PIN 2 POS Crimp RA Cable Mount 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1383 |
|
$62.6646 | Buy Now |
DISTI #
78904614
|
Verical | Conn Circular PIN 2 POS Crimp RA Cable Mount 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$136.0757 / $138.0478 | Buy Now |
Part Details for CA3108R10SL-4P
CA3108R10SL-4P CAD Models
CA3108R10SL-4P Part Data Attributes
|
CA3108R10SL-4P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3108R10SL-4P
ITT Interconnect Solutions
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 2 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |