Part Details for CA3108F28-16S by ITT Interconnect Solutions
Overview of CA3108F28-16S by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Telecommunications
Price & Stock for CA3108F28-16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T0779
|
Newark | Mil-Dtl 5015 Series I |Itt Cannon CA3108F28-16S Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.0000 / $101.6300 | Buy Now |
DISTI #
CA3108F28-16S
|
Avnet Americas | - Bulk (Alt: CA3108F28-16S) Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$78.9000 / $134.2915 | Buy Now |
DISTI #
965-CA3108F28-16S
|
Mouser Electronics | Circular MIL Spec Connector ER 20C 20#16 SKT PLUG RTANG RoHS: Not Compliant | 0 |
|
$114.3600 | Order Now |
DISTI #
ITTCA3108F28-16S
|
Heilind Electronics | CA3108F28-16S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$88.9200 / $237.3100 | Buy Now | |
DISTI #
ITTCA3108F28-16S
|
Interstate Connecting Components | CA3108F28-16S | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$88.9200 / $237.3100 | Buy Now |
Part Details for CA3108F28-16S
CA3108F28-16S CAD Models
CA3108F28-16S Part Data Attributes:
|
CA3108F28-16S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3108F28-16S
ITT Interconnect Solutions
MIL Series Connector, 20 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 27 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 20 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |