Part Details for CA3108F28-15PWB-F80 by ITT Interconnect Solutions
Overview of CA3108F28-15PWB-F80 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CA3108F28-15PWB-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T6573
|
Newark | Ca Bayonet |Itt Cannon CA3108F28-15PWB-F80 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.3800 / $90.3400 | Buy Now |
DISTI #
CA3108F28-15PWB-F8
|
Avnet Americas | - Bulk (Alt: CA3108F28-15PWB-F8) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$72.6121 / $87.0618 | Buy Now |
DISTI #
965-119999-0067
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$90.4700 | Order Now |
DISTI #
ITTCA3108F28-15PWB-F80
|
Heilind Electronics | CA3108F28-15PWB-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$83.8200 / $235.6600 | Buy Now | |
DISTI #
20884895
|
Verical | Conn Circular PIN 35 POS Crimp RA Cable Mount 35 Terminal 1 Port Automotive RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$65.3992 / $84.4244 | Buy Now |
DISTI #
ITTCA3108F28-15PWB-F80
|
Interstate Connecting Components | CA3108F28-15PWB-F80 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$83.8200 / $235.6600 | Buy Now |
Part Details for CA3108F28-15PWB-F80
CA3108F28-15PWB-F80 CAD Models
CA3108F28-15PWB-F80 Part Data Attributes
|
CA3108F28-15PWB-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3108F28-15PWB-F80
ITT Interconnect Solutions
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Male, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 35 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 35 |