Part Details for CA3108F28-11SBF80 by ITT Interconnect Solutions
Overview of CA3108F28-11SBF80 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3108F28-11SBF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA3108F28-11SBF80-ND
|
DigiKey | CONN PLUG FMALE 22P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
302 In Stock |
|
$64.9200 / $140.6700 | Buy Now |
DISTI #
CAN CA3108F28-11S
|
Avnet Americas | Connector Bayonet Coupling Socket 22 Position Crimp Right Angle Cable Mount 22 Terminal 1 Port - Bulk (Alt: CAN CA3108F28-11S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-11SBF8062
|
Mouser Electronics | Circular MIL Spec Connector CAB 22C 18#16 4#12 SKT PLUG RA | 0 |
|
$136.4800 / $179.5200 | Order Now |