Part Details for CA3108F16S-1SBF80A176A232 by ITT Interconnect Solutions
Overview of CA3108F16S-1SBF80A176A232 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3108F16S-1SBF80A176A232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3108F16S-1SBF80A176A232-ND
|
DigiKey | CONN PLUG FMALE 7POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
397 In Stock |
|
$32.4500 / $70.3100 | Buy Now |
DISTI #
695-F1SBF80A176A232
|
Mouser Electronics | Circular MIL Spec Connector CB 7C 7#16S SKT PLUG RTANG RoHS: Compliant | 0 |
|
$65.7500 / $95.2700 | Order Now |
DISTI #
ITTCA3108F16S-1SBF80A176+
|
Heilind Electronics | CA-5015 PLG 90 7#16S SKT CRIMP | Americas - 0 in Stock25 On Order |
|
$58.2489 / $66.0735 | Buy Now |
DISTI #
ITTCA3108F16S-1SBF80A176+
|
Interstate Connecting Components | CA-5015 PLG 90 7#16S SKT CRIMP | 075 On Order |
|
$58.2489 / $66.0735 | Buy Now |