Part Details for CA3108E28-22P by ITT Interconnect Solutions
Overview of CA3108E28-22P by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for CA3108E28-22P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN CA3108E28-22P
|
Avnet Americas | ER 6C 34 316 PIN PLUG RTANG - Bulk (Alt: CAN CA3108E28-22P) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 85 Factory Stock |
|
$119.5337 / $228.3751 | Buy Now |
DISTI #
E/R CA3108E28-22P
|
Avnet Americas | ER 6C 34 316 PIN PLUG RTANG - Bulk (Alt: E/R CA3108E28-22P) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-CA3108E28-22P
|
Mouser Electronics | Circular MIL Spec Connector ER 6C 3#4 3#16 PIN PLUG RTANG RoHS: Not Compliant | 0 |
|
$111.5900 | Order Now |
Part Details for CA3108E28-22P
CA3108E28-22P CAD Models
CA3108E28-22P Part Data Attributes:
|
CA3108E28-22P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3108E28-22P
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3,3 | |
Contact Sizes | 16,4 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |