Part Details for CA3108E28-20SF80 by ITT Interconnect Solutions
Overview of CA3108E28-20SF80 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for CA3108E28-20SF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN CA3108E28-20S
|
Avnet Americas | ER 14C 416 1012 SKT PLUG RTA - Bulk (Alt: CAN CA3108E28-20S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$146.6912 / $248.6826 | Buy Now |
DISTI #
695-CA3108E2820SF80
|
Mouser Electronics | Circular MIL Spec Connector ER 14C 4#16 10#12 SKT PLUG RTA | 0 |
|
$157.6200 / $177.7800 | Order Now |
DISTI #
CAN CA3108E28-20S
|
Avnet Americas | ER 14C 416 1012 SKT PLUG RTA - Bulk (Alt: CAN CA3108E28-20S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$146.6912 / $248.6826 | Buy Now |
Part Details for CA3108E28-20SF80
CA3108E28-20SF80 CAD Models
CA3108E28-20SF80 Part Data Attributes:
|
CA3108E28-20SF80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3108E28-20SF80
ITT Interconnect Solutions
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 10,4 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | OLIVE DRAB CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 |