Part Details for CA3108E28-12SF80 by ITT Interconnect Solutions
Overview of CA3108E28-12SF80 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for CA3108E28-12SF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1747
|
Newark | Connector Circular 90° Angle Plug 26 Socket Contacts |Itt Cannon CA3108E28-12SF80 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.6400 | Buy Now |
DISTI #
CA3108E28-12S-F80
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 26 POS Crimp RA Cable Mount 26 Terminal 1 Port - Bulk (Alt: CA3108E28-12S-F80) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CA3108E28-12S-F80
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 26 POS Crimp RA Cable Mount 26 Terminal 1 Port - Bulk (Alt: CA3108E28-12S-F80) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN CA3108E28-12S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 26 POS Crimp RA Cable Mount 26 Terminal 1 Port - Bulk (Alt: CAN CA3108E28-12S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 15 Factory Stock |
|
$177.9150 / $301.6148 | Buy Now |
DISTI #
E/R CA3108E28-12SF
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 26 POS Crimp RA Cable Mount 26 Terminal 1 Port - Bulk (Alt: E/R CA3108E28-12SF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-CA3108E2812SF80
|
Mouser Electronics | Circular MIL Spec Connector ER 26C 26#16 SKT PLUG RTANG | 0 |
|
$192.6200 / $215.6200 | Order Now |
DISTI #
CA3108E28-12S-F80
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 26 POS Crimp RA Cable Mount 26 Terminal 1 Port - Bulk (Alt: CA3108E28-12S-F80) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CA3108E28-12S-F80
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 26 POS Crimp RA Cable Mount 26 Terminal 1 Port - Bulk (Alt: CA3108E28-12S-F80) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN CA3108E28-12S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 26 POS Crimp RA Cable Mount 26 Terminal 1 Port - Bulk (Alt: CAN CA3108E28-12S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 15 Factory Stock |
|
$177.9150 / $301.6148 | Buy Now |
DISTI #
E/R CA3108E28-12SF
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 26 POS Crimp RA Cable Mount 26 Terminal 1 Port - Bulk (Alt: E/R CA3108E28-12SF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for CA3108E28-12SF80
CA3108E28-12SF80 CAD Models
CA3108E28-12SF80 Part Data Attributes:
|
CA3108E28-12SF80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3108E28-12SF80
ITT Interconnect Solutions
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Quantities | 26 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | OLIVE DRAB CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |