Part Details for CA3108E28-11SXB by ITT Interconnect Solutions
Overview of CA3108E28-11SXB by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3108E28-11SXB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-CA3108E2811SXB
|
Mouser Electronics | Circular MIL Spec Connector CB 22C 4#12 18#16 SKT PLUG RTA | 0 |
|
$206.9100 / $231.6200 | Order Now |
DISTI #
CA3108E28-11SXB
|
PEI Genesis | CB 22C 4#12 18#16 SKT PLUG RTA | 0 |
|
Buy Now |
Part Details for CA3108E28-11SXB
CA3108E28-11SXB CAD Models
CA3108E28-11SXB Part Data Attributes
|
CA3108E28-11SXB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3108E28-11SXB
ITT Interconnect Solutions
CONN PLUG 22POS RT ANG W/SKTS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 18,4 | |
Contact Sizes | 16,12 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 110 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |