Part Details for CA3108E18-19SF80 by ITT Interconnect Solutions
Overview of CA3108E18-19SF80 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3108E18-19SF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1735
|
Newark | Connector Circular 90° Angle Plug 10 Socket Contacts |Itt Cannon CA3108E18-19SF80 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$118.5900 / $197.6500 | Buy Now |
DISTI #
CA3108E18-19SF80-ND
|
DigiKey | CONN PLUG FMALE 10P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$157.2100 / $262.0200 | Buy Now |
DISTI #
CA3108E18-19S-F80
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 10 POS Crimp RA Cable Mount 10 Terminal 1 Port - Bulk (Alt: CA3108E18-19S-F80) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-CA3108E18-19SF80
|
Mouser Electronics | Circular MIL Spec Connector ER 10C 10#16 SKT PLUG RTANG | 0 |
|
$219.4900 / $245.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 On Order |
|
$0 | Buy Now |
DISTI #
CA3108E18-19SF80
|
PEI Genesis | ER 10C 10#16 SKT PLUG RTANG Min Qty: 1 | 37 |
|
$141.4100 / $184.9200 | Buy Now |
DISTI #
CA3108E18-19SF80
|
ECCO | 1 |
|
Buy Now |