Part Details for CA3108E16-10S-F80 by ITT Interconnect Solutions
Results Overview of CA3108E16-10S-F80 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA3108E16-10S-F80 Information
CA3108E16-10S-F80 by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CA3108E16-10S-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-CA3108E16-10S-F80-ND
|
DigiKey | MIL-DTL 5015 SERIES I Min Qty: 1 Lead time: 21 Weeks Container: Bag |
47 In Stock |
|
$76.3000 / $83.5100 | Buy Now |
DISTI #
CA3108E16-10S-F80
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Crimp RA Cable Mount 3 Terminal 1 Port - Bulk (Alt: CA3108E16-10S... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$64.7576 / $79.3520 | Buy Now |
DISTI #
965-024289-0382
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$76.2900 / $104.3900 | Order Now |
DISTI #
ITTCA3108E16-10S-F80
|
Heilind Electronics | CA-5015 SI 90 DEG PLG 3#12 SKT 024289-0382 | Americas - 0 in Stock |
|
$82.1368 / $98.3929 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6 On Order |
|
$74.7700 / $219.5050 | Buy Now |
DISTI #
ITTCA3108E16-10S-F80
|
Interstate Connecting Components | CA-5015 SI 90 DEG PLG 3#12 SKT 024289-0382 | 0 |
|
$82.1368 / $98.3929 | Buy Now |
DISTI #
CA3108E16-10S-F80
|
ECCO | 6 |
|
$219.5050 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
6 On Order |
|
$74.7700 / $219.5050 | Buy Now |
Part Details for CA3108E16-10S-F80
CA3108E16-10S-F80 CAD Models
CA3108E16-10S-F80 Part Data Attributes
|
CA3108E16-10S-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3108E16-10S-F80
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Quantities | 3 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | OLIVE DRAB CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |
Alternate Parts for CA3108E16-10S-F80
This table gives cross-reference parts and alternative options found for CA3108E16-10S-F80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3108E16-10S-F80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CA3106E16-10S-F80-DN | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | CA3108E16-10S-F80 vs CA3106E16-10S-F80-DN |
CA3108E16-10SF80 | ITT Interconnect Solutions | $76.2029 | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | CA3108E16-10S-F80 vs CA3108E16-10SF80 |