Part Details for CA3108E12S-2002-10S3F80 by ITT Interconnect Solutions
Overview of CA3108E12S-2002-10S3F80 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058RABNCX2-002 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-002 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-316RASMAX2-002 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-002 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 2ft | |
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for CA3108E12S-2002-10S3F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA3108E12S-2002-10S3F80-ND
|
DigiKey | CONN PLUG 4POS RT ANG W/SKTS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
66 In Stock |
|
$120.6100 / $201.0200 | Buy Now |
DISTI #
695-200210S3F80
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#16S SKT PLUG RTANG | 0 |
|
$169.5800 / $189.8300 | Order Now |
DISTI #
77624068
|
Verical | CA Bayonet Connectors Circular Min Qty: 1 Package Multiple: 1 | Americas - 66 |
|
$156.5199 / $196.9110 | Buy Now |
DISTI #
CA3108E12S-2002-10S3F80
|
PEI Genesis | ER 4C 4#16S SKT PLUG RTANG Min Qty: 1 | 66 |
|
$137.5400 / $201.0200 | Buy Now |