Part Details for CA3106R22-14P by ITT Interconnect Solutions
Results Overview of CA3106R22-14P by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA3106R22-14P Information
CA3106R22-14P by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CA3106R22-14P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ2420
|
Newark | Connector Circular Straight Plug 19Ct Pin |Itt Cannon CA3106R22-14P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$53.1800 | Buy Now |
DISTI #
965-CA3106R22-14P
|
Mouser Electronics | Circular MIL Spec Connector ER 19C 19#16 PIN PLUG RoHS: Not Compliant | 0 |
|
$40.8700 / $45.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
15 On Order |
|
$0 | Buy Now |
DISTI #
CA3106R22-14P
|
ECCO | 15 |
|
Buy Now |
Part Details for CA3106R22-14P
CA3106R22-14P CAD Models
CA3106R22-14P Part Data Attributes
|
CA3106R22-14P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106R22-14P
ITT Interconnect Solutions
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Quantities | 19 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |
Alternate Parts for CA3106R22-14P
This table gives cross-reference parts and alternative options found for CA3106R22-14P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3106R22-14P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CA3106E22-14P-A176 | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | CA3106R22-14P vs CA3106E22-14P-A176 |
CA3106E22-14P-13 | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | CA3106R22-14P vs CA3106E22-14P-13 |
CA3108R22-14P | ITT Interconnect Solutions | $140.0294 | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug | CA3106R22-14P vs CA3108R22-14P |
CA3106E22-14P-15 | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | CA3106R22-14P vs CA3106E22-14P-15 |
CA3106E22-14P-F183 | ITT Interconnect Solutions | Check for Price | CONN PLUG 19POS INLINE PIN | CA3106R22-14P vs CA3106E22-14P-F183 |
CA3106F22-14P | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | CA3106R22-14P vs CA3106F22-14P |
CA3106F22-14P-F42 | ITT Interconnect Solutions | $59.7283 | MIL Series Connector, | CA3106R22-14P vs CA3106F22-14P-F42 |