Part Details for CA3106KE24-10S by ITT Interconnect Solutions
Results Overview of CA3106KE24-10S by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA3106KE24-10S Information
CA3106KE24-10S by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for CA3106KE24-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P0788
|
Newark | Mil-Dtl 5015 Firewall |Itt Cannon CA3106KE24-10S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,359.5500 / $3,414.6300 | Buy Now |
DISTI #
CA3106KE24-10S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: CA3106KE24-1... more RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$1,931.7968 / $3,579.8490 | Buy Now |
DISTI #
965-CA3106KE24-10S
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$5,562.3500 | Order Now |
DISTI #
ITTCA3106KE24-10S
|
Heilind Electronics | CA3106KE24-10S 035355-0036 | Americas - 0 in Stock |
|
$4,049.6030 | Buy Now |
|
Onlinecomponents.com | CA3106KE24-10S, MIL-DTL 5015 Firewall, Circular RoHS: Compliant |
15 Partner Stock |
|
$3,136.8100 / $8,585.3200 | Buy Now |
DISTI #
ITTCA3106KE24-10S
|
Interstate Connecting Components | CA3106KE24-10S 035355-0036 | 0 |
|
$4,049.6030 | Buy Now |
|
Master Electronics | CA3106KE24-10S, MIL-DTL 5015 Firewall, Circular RoHS: Compliant |
15 Partner Stock |
|
$3,136.8100 / $8,585.3200 | Buy Now |
Part Details for CA3106KE24-10S
CA3106KE24-10S CAD Models
CA3106KE24-10S Part Data Attributes
|
CA3106KE24-10S
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
CA3106KE24-10S
ITT Interconnect Solutions
CA3106KE24-10S
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 7 | |
Contact Sizes | 8 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Polarization | N | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |