Part Details for CA3106F36-5SX by ITT Interconnect Solutions
Overview of CA3106F36-5SX by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for CA3106F36-5SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3106F36-5SX
|
Avnet Americas | - Bulk (Alt: CA3106F36-5SX) Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$136.2375 / $231.8605 | Buy Now |
DISTI #
CAN CA3106F36-5SX
|
Avnet Americas | - Bulk (Alt: CAN CA3106F36-5SX) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 3 Factory Stock |
|
RFQ | |
DISTI #
965-CA3106F36-5SX
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#0 SKT PLUG RoHS: Not Compliant | 0 |
|
$168.3400 | Order Now |
DISTI #
ITTCA3106F36-5SX
|
Heilind Electronics | CA3106F36-5SX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$158.3800 / $433.8300 | Buy Now | |
DISTI #
77624239
|
Verical | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$426.9123 | Buy Now |
DISTI #
ITTCA3106F36-5SX
|
Interstate Connecting Components | CA3106F36-5SX | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$158.3800 / $433.8300 | Buy Now |
Part Details for CA3106F36-5SX
CA3106F36-5SX CAD Models
CA3106F36-5SX Part Data Attributes
|
CA3106F36-5SX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106F36-5SX
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 0 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 120 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |