Part Details for CA3106F28-A51SF80 by ITT Interconnect Solutions
Overview of CA3106F28-A51SF80 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106F28-A51SF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3106F28-A51SF80-ND
|
DigiKey | CONN PLUG FMALE 43P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
153 In Stock |
|
$110.0200 / $183.3700 | Buy Now |
DISTI #
CAN CA3106F28-A51
|
Avnet Americas | Connector Bayonet Coupling Socket 43 Position Crimp Straight Cable Mount 43 Terminal 1 Port - Bulk (Alt: CAN CA3106F28-A51) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 157 Factory Stock |
|
RFQ | |
DISTI #
695-06A51SF80
|
Mouser Electronics | Circular MIL Spec Connector ER 43C 43#16 SKT PLUG | 0 |
|
$152.4600 / $171.9600 | Order Now |
DISTI #
37219183
|
Verical | Conn Circular SKT 43 POS Crimp ST Cable Mount 43 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 157 |
|
$120.9464 / $140.1431 | Buy Now |
DISTI #
CA3106F28-A51SF80
|
PEI Genesis | ER 43C 43#16 SKT PLUG | 0 |
|
Buy Now |