Part Details for CA3106F22-22PBF80 by ITT Interconnect Solutions
Overview of CA3106F22-22PBF80 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106F22-22PBF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-CA3106F22-22PBF80-ND
|
DigiKey | CONN PLUG MALE 4POS SILVER CRIMP Min Qty: 1 MARKETPLACE PRODUCT |
386 In Stock |
|
$78.7700 / $104.1800 | Buy Now |
DISTI #
ICA3106F22-22PBF80-ND
|
DigiKey | CONN PLUG MALE 4POS SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$53.5000 / $115.9200 | Buy Now |
DISTI #
695-CA3106F2222PBF80
|
Mouser Electronics | Circular MIL Spec Connector CAB 4C 4#8 PIN PLUG | 0 |
|
$90.8000 / $141.3700 | Order Now |
DISTI #
CA3106F22-22PBF80
|
PEI Genesis | CAB 4C 4#8 PIN PLUG Min Qty: 1 | 200 |
|
$52.4000 / $113.5400 | Buy Now |