Part Details for CA3106F22-19P by ITT Interconnect Solutions
Overview of CA3106F22-19P by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for CA3106F22-19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ2230
|
Newark | Connector Circular Straight Plug 14Ct Pin |Itt Cannon CA3106F22-19P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 352 |
|
$50.7000 | Buy Now |
DISTI #
E/R CA3106F22-19P
|
Avnet Americas | Circular Connector, CA, Straight Plug, 14 Contacts, Solder Pin, Threaded, 22-19 - Bulk (Alt: E/R CA3106F22-19P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 356 Factory Stock |
|
$53.4549 / $79.1132 | Buy Now |
DISTI #
695-CA3106F22-19P
|
Mouser Electronics | Circular MIL Spec Connector ER 14C 14#16 PIN PLUG | 0 |
|
$70.6200 / $87.6300 | Order Now |
Part Details for CA3106F22-19P
CA3106F22-19P CAD Models
CA3106F22-19P Part Data Attributes:
|
CA3106F22-19P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106F22-19P
ITT Interconnect Solutions
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Quantities | 14 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |
Alternate Parts for CA3106F22-19P
This table gives cross-reference parts and alternative options found for CA3106F22-19P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3106F22-19P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3106F22-19P | MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Defense Logistics Agency | CA3106F22-19P vs MS3106F22-19P |