There are no models available for this part yet.
Overview of CA3106F22-14S15 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
101514S15C | Renesas Electronics Corporation | 6KX4 ECL I/O SRAM | |
10514S15Y8 | Renesas Electronics Corporation | 6KX4 ECL I/O SRAM | |
70V914S15PF9 | Renesas Electronics Corporation | 4KX9 SYNC DUAL PORT |
Price & Stock for CA3106F22-14S15 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CA3106F22-14S15-ND
|
DigiKey | ER 19C 19#16 SKT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$103.8700 / $173.1200 | Buy Now | |
DISTI #
CAN CA3106F22-14S
|
Avnet Americas | Connector Bayonet Coupling Socket 19 Position Solder Cup Straight Cable Mount 19 Terminal 1 Port - Bulk (Alt: CAN CA3106F22-14S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
695-CA3106F22-14S15
|
Mouser Electronics | Circular MIL Spec Connector ER 19C 19#16 SKT PLUG | 0 |
|
$144.2800 / $169.1500 | Order Now | |
DISTI #
CA3106F22-14S15
|
PEI Genesis | ER 19C 19#16 SKT PLUG Min Qty: 1 | 75 |
|
$104.6600 / $152.9600 | Buy Now |