Part Details for CA3106F20-22S by ITT Interconnect Solutions
Overview of CA3106F20-22S by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Electronic Manufacturing
Automotive
Price & Stock for CA3106F20-22S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ2204
|
Newark | Connector Circular Straight Plug 06Ct Socket |Itt Cannon CA3106F20-22S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.2800 / $128.9000 | Buy Now |
DISTI #
E/R CA3106F20-22S
|
Avnet Americas | Circular Connector, CA, Straight Plug, 6 Contacts, Solder Socket, Threaded, 20-22 - Bulk (Alt: E/R CA3106F20-22S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN CA3106F20-22S
|
Avnet Americas | Circular Connector, CA, Straight Plug, 6 Contacts, Solder Socket, Threaded, 20-22 - Bulk (Alt: CAN CA3106F20-22S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 6 Factory Stock |
|
$203.4625 / $301.1245 | Buy Now |
DISTI #
695-CA3106F20-22S
|
Mouser Electronics | Circular MIL Spec Connector ER 6C 3#16 3#8 SKT PLUG | 0 |
|
$192.3100 / $215.2700 | Order Now |
Part Details for CA3106F20-22S
CA3106F20-22S CAD Models
CA3106F20-22S Part Data Attributes:
|
CA3106F20-22S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106F20-22S
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 3,3 | |
Contact Sizes | 16,8 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |