Part Details for CA3106F20-15S by ITT Interconnect Solutions
Overview of CA3106F20-15S by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for CA3106F20-15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3106F20-15S-ND
|
DigiKey | CONN PLUG FMALE 7P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
122 In Stock |
|
$50.1800 / $83.6300 | Buy Now |
DISTI #
CAN CA3106F20-15S
|
Avnet Americas | Circular Connector, CA, Straight Plug, 7 Contacts, Solder Socket, Threaded, 20-15 - Bulk (Alt: CAN CA3106F20-15S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 159 Factory Stock |
|
$55.8500 / $109.7087 | Buy Now |
DISTI #
E/R CA3106F20-15S
|
Avnet Americas | Circular Connector, CA, Straight Plug, 7 Contacts, Solder Socket, Threaded, 20-15 - Bulk (Alt: E/R CA3106F20-15S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-CA3106F20-15S
|
Mouser Electronics | Circular MIL Spec Connector ER 7C 7#12 SKT PLUG RoHS: Not Compliant | 0 |
|
$50.1800 / $57.2200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$52.4100 / $106.9500 | Buy Now | |
DISTI #
CAN CA3106F20-15S
|
Avnet Americas | Circular Connector, CA, Straight Plug, 7 Contacts, Solder Socket, Threaded, 20-15 - Bulk (Alt: CAN CA3106F20-15S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 159 Factory Stock |
|
$55.8500 / $109.7087 | Buy Now |
DISTI #
E/R CA3106F20-15S
|
Avnet Americas | Circular Connector, CA, Straight Plug, 7 Contacts, Solder Socket, Threaded, 20-15 - Bulk (Alt: E/R CA3106F20-15S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$52.4100 / $106.9500 | Buy Now |
Part Details for CA3106F20-15S
CA3106F20-15S CAD Models
CA3106F20-15S Part Data Attributes:
|
CA3106F20-15S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106F20-15S
ITT Interconnect Solutions
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 7 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |