Part Details for CA3106F18-1SF183 by ITT Interconnect Solutions
Overview of CA3106F18-1SF183 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106F18-1SF183
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA3106F18-1SF183-ND
|
DigiKey | CONN PLUG FMALE 10P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
667 In Stock |
|
$38.0200 / $63.3700 | Buy Now |
DISTI #
5664-CA3106F18-1SF183-ND
|
DigiKey | CONN PLUG FMALE 10P SILVER CRIMP Min Qty: 1 MARKETPLACE PRODUCT |
132 In Stock |
|
$39.1700 / $51.8000 | Buy Now |
DISTI #
CAN CA3106F18-1SF
|
Avnet Americas | ER 10C 1016 SKT PLUG - Bulk (Alt: CAN CA3106F18-1SF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 647 Factory Stock |
|
$42.2700 / $83.0336 | Buy Now |
DISTI #
695-CA3106F18-1SF183
|
Mouser Electronics | Circular MIL Spec Connector ER 10C 10#16 SKT PLUG | 0 |
|
$40.7100 / $62.9700 | Order Now |
DISTI #
20695212
|
Verical | Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 132 |
|
$32.6905 / $43.3368 | Buy Now |
DISTI #
CA3106F18-1SF183
|
PEI Genesis | ER 10C 10#16 SKT PLUG Min Qty: 1 | 1836 |
|
$35.1000 / $58.5000 | Buy Now |