There are no models available for this part yet.
Overview of CA3106F18-10P by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Price & Stock for CA3106F18-10P by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AJ2169
|
Newark | Connector Circular Straight Plug 04Ct Pin |Itt Cannon CA3106F18-10P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.9800 / $78.9600 | Buy Now | |
DISTI #
E/R CA3106F18-10P
|
Avnet Americas | Circular Connector, CA, Straight Plug, 4 Contacts, Solder Pin, Threaded, 18-10 - Bulk (Alt: E/R CA3106F18-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 73 Factory Stock |
|
RFQ | ||
DISTI #
CA3106F18-10P
|
Avnet Americas | Circular Connector, CA, Straight Plug, 4 Contacts, Solder Pin, Threaded, 18-10 - Bulk (Alt: CA3106F18-10P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$36.8000 / $62.6410 | Buy Now | |
DISTI #
965-CA3106F18-10P
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#12 PIN PLUG RoHS: Not Compliant | 0 |
|
$46.8400 / $49.5800 | Order Now | |
DISTI #
ITTCA3106F18-10P
|
Heilind Electronics | CA3106F18-10P | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com |
73 On Order |
|
$41.4800 / $84.6500 | Buy Now | |||
DISTI #
ITTCA3106F18-10P
|
Interstate Connecting Components | CA3106F18-10P | 0 |
|
Buy Now | ||
DISTI #
CA3106F18-10P
|
PEI Genesis | ER 4C 4#12 PIN PLUG Min Qty: 1 | 18 |
|
$51.8600 / $59.8300 | Buy Now | |
DISTI #
CA3106F18-10P
|
ECCO | 73 |
|
$84.6500 | Buy Now | ||
Master Electronics |
73 On Order |
|
$41.4800 / $84.6500 | Buy Now |
CAD Models for CA3106F18-10P by ITT Interconnect Solutions
Part Data Attributes for CA3106F18-10P by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
27 Weeks
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
4
|
Contact Sizes
|
12
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
18
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|