Part Details for CA3106F16S-8SF80 by ITT Interconnect Solutions
Overview of CA3106F16S-8SF80 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for CA3106F16S-8SF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA3106F16S-8SF80-ND
|
DigiKey | CONN PLUG FMALE 5P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
348 In Stock |
|
$65.6500 / $109.4100 | Buy Now |
DISTI #
CAN CA3106F16S-8SF80
|
Avnet Americas | - Bulk (Alt: CAN CA3106F16S-8SF80) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 382 Factory Stock |
|
$73.0675 / $143.5304 | Buy Now |
DISTI #
695-CA3106F16S-8SF80
|
Mouser Electronics | Circular MIL Spec Connector ER 5C 5#16S SKT PLUG | 0 |
|
$99.1800 / $116.2700 | Order Now |
Part Details for CA3106F16S-8SF80
CA3106F16S-8SF80 CAD Models
CA3106F16S-8SF80 Part Data Attributes:
|
CA3106F16S-8SF80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106F16S-8SF80
ITT Interconnect Solutions
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 5 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | OLIVE DRAB CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |