Part Details for CA3106F16S-1S-F80 by ITT Interconnect Solutions
Overview of CA3106F16S-1S-F80 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106F16S-1S-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3106F16S-1S-F80
|
Avnet Americas | - Bulk (Alt: CA3106F16S-1S-F80) Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$33.6750 / $57.3315 | Buy Now |
DISTI #
965-121180-2001
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$63.6500 | Order Now |
DISTI #
ITTCA3106F16S-1S-F80
|
Heilind Electronics | CA3106F16S-1S-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MIL Series Connector - 7 Contact - Aluminum Alloy - Female - Crimp Terminal - Plug |
36 In Stock |
|
$65.6900 / $94.3000 | Buy Now |
DISTI #
20695155
|
Verical | Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 156 |
|
$26.8044 / $35.5775 | Buy Now |
DISTI #
20695164
|
Verical | Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 156 |
|
$26.8044 / $35.5775 | Buy Now |
DISTI #
ITTCA3106F16S-1S-F80
|
Interstate Connecting Components | CA3106F16S-1S-F80 | 0 |
|
Buy Now | |
|
Master Electronics | MIL Series Connector - 7 Contact - Aluminum Alloy - Female - Crimp Terminal - Plug |
36 In Stock |
|
$65.6900 / $94.3000 | Buy Now |