Part Details for CA3106F16-10PWF80F0 by ITT Interconnect Solutions
Overview of CA3106F16-10PWF80F0 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106F16-10PWF80F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA3106F16-10PWF80F0-ND
|
DigiKey | CONN PLUG HSNG MALE 3POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$32.5900 / $54.3200 | Buy Now |
DISTI #
CAN CA3106F16-10P
|
Avnet Americas | Connector Circular Housing PIN 3 Position 16 Shell Size Aluminum Alloy - Bulk (Alt: CAN CA3106F16-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 446 Factory Stock |
|
$36.2788 / $71.2639 | Buy Now |
DISTI #
695-1PWF80F0
|
Mouser Electronics | Circular MIL Spec Connector ER 3C 3#12 PIN PLUG | 0 |
|
$46.5200 / $57.7300 | Order Now |
DISTI #
37220469
|
Verical | Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 54 |
|
$47.3662 / $49.4559 | Buy Now |