Part Details for CA3106F14S-7SF80 by ITT Interconnect Solutions
Overview of CA3106F14S-7SF80 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for CA3106F14S-7SF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA3106F14S-7SF80-ND
|
DigiKey | CONN PLUG FMALE 3P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
805 In Stock |
|
$39.9800 / $66.6300 | Buy Now |
DISTI #
CA3106F14S-7S-F80
|
Avnet Americas | Circular Connector, CA, Straight Plug, 3 Contacts, Crimp Socket, Threaded, 14S-7 - Bulk (Alt: CA3106F14S-7S-F80) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$28.1625 / $47.9335 | Buy Now |
DISTI #
E/R CA3106F14S-7SF
|
Avnet Americas | Circular Connector, CA, Straight Plug, 3 Contacts, Crimp Socket, Threaded, 14S-7 - Bulk (Alt: E/R CA3106F14S-7SF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN CA3106F14S-7S
|
Avnet Americas | Circular Connector, CA, Straight Plug, 3 Contacts, Crimp Socket, Threaded, 14S-7 - Bulk (Alt: CAN CA3106F14S-7S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 805 Factory Stock |
|
$44.4988 / $87.4125 | Buy Now |
Part Details for CA3106F14S-7SF80
CA3106F14S-7SF80 CAD Models
CA3106F14S-7SF80 Part Data Attributes
|
CA3106F14S-7SF80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106F14S-7SF80
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | OLIVE DRAB CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |