There are no models available for this part yet.
Overview of CA3106F14S-5S by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for CA3106F14S-5S by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AJ2142
|
Newark | Connector Circular Straight Plug 05Ct Socket |Itt Cannon CA3106F14S-5S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.9300 / $44.1200 | Buy Now | |
DISTI #
CA3106F14S-5S
|
Avnet Americas | Circular Connector, CA, Straight Plug, 5 Contacts, Solder Socket, Threaded, 14S-5 - Bulk (Alt: CA3106F14S-5S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$28.7250 / $48.8770 | Buy Now | |
DISTI #
E/R CA3106F14S-5S
|
Avnet Americas | Circular Connector, CA, Straight Plug, 5 Contacts, Solder Socket, Threaded, 14S-5 - Bulk (Alt: E/R CA3106F14S-5S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
CAN CA3106F14S-5S
|
Avnet Americas | Circular Connector, CA, Straight Plug, 5 Contacts, Solder Socket, Threaded, 14S-5 - Bulk (Alt: CAN CA3106F14S-5S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.1800 / $69.1068 | Buy Now | |
DISTI #
965-CA3106F14S-5S
|
Mouser Electronics | Circular MIL Spec Connector ER 5C 5#16S SKT PLUG RoHS: Not Compliant | 0 |
|
$36.5500 / $38.6800 | Order Now | |
DISTI #
ITTCA3106F14S-5S
|
Heilind Electronics | CA3106F14S-5S | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$32.3600 / $66.0500 | Buy Now | |||
DISTI #
20695073
|
Verical | Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 37 |
|
$28.7657 | Buy Now | |
DISTI #
ITTCA3106F14S-5S
|
Interstate Connecting Components | CA3106F14S-5S | 0 |
|
Buy Now | ||
DISTI #
CA3106F14S-5S
|
PEI Genesis | ER 5C 5#16S SKT PLUG | 0 |
|
Buy Now |
CAD Models for CA3106F14S-5S by ITT Interconnect Solutions
Part Data Attributes for CA3106F14S-5S by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
5
|
Contact Sizes
|
16S
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
14S
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|
Alternate Parts for CA3106F14S-5S
This table gives cross-reference parts and alternative options found for CA3106F14S-5S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3106F14S-5S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3106F14S-5S | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | ITT Interconnect Solutions | CA3106F14S-5S vs MS3106F14S-5S |