Part Details for CA3106F14S-2SXB-F80-A232 by ITT Interconnect Solutions
Overview of CA3106F14S-2SXB-F80-A232 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2320-ALB | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT | |
DA2320- | Coilcraft Inc | Transformer, gate drive, SMT, RoHS | |
DA2320-ALC | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT |
Price & Stock for CA3106F14S-2SXB-F80-A232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X5860
|
Newark | Ca Bayonet |Itt Cannon CA3106F14S-2SXB-F80-A232 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.5700 / $40.3200 | Buy Now |
DISTI #
CA3106F14S-2SXB-F8
|
Avnet Americas | - Bulk (Alt: CA3106F14S-2SXB-F8) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$27.9510 / $33.5160 | Buy Now |
DISTI #
965-121575-3778X
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$34.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.2800 / $85.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$31.2800 / $85.6800 | Buy Now |
Part Details for CA3106F14S-2SXB-F80-A232
CA3106F14S-2SXB-F80-A232 CAD Models
CA3106F14S-2SXB-F80-A232 Part Data Attributes
|
CA3106F14S-2SXB-F80-A232
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106F14S-2SXB-F80-A232
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 16S | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 120 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | BLACK ZINC COBALT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |